JST 01016 technical specifications.
| Body Material | Plastic, Nylon |
| Color | Clear, Natural |
| Length | 22mm |
| Material | Plastic |
| Reach SVHC Compliant | No |
| Series | 250 |
| RoHS | Compliant |
Download the complete datasheet for JST 01016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.