JST 01019 technical specifications.
| Body Material | Nylon, Polyamide, PA |
| Color | Clear, Natural |
| Length | 20mm |
| Material | PA66 |
| Reach SVHC Compliant | No |
| Series | STO |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for JST 01019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.