JST 01SANSAN-26L300 technical specifications.
| Color | Blue |
| Connector Type A | Crimp |
| Connector Type B | Crimp |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for JST 01SANSAN-26L300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
