JST (JAPAN SOLDERLESS TERMINALS) 01SDNSDN-18L150 LEAD, 150MM, SDN, RECEPTACLE, 18AWG
JST 01SDNSDN-18L150 technical specifications.
| Color | Black |
| Connector Type A | Crimp |
| Connector Type B | Crimp |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for JST 01SDNSDN-18L150 to view detailed technical specifications.
No datasheet is available for this part.