JST 01SEHSEH-22300 technical specifications.
| Color | Grey |
| Connector Type A | Crimp |
| Connector Type B | Crimp |
| Length | 300mm |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JST 01SEHSEH-22300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.