JST 01SVHSVH-20L-150 technical specifications.
| Color | White |
| Connector Type A | Crimp |
| Connector Type B | Crimp |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for JST 01SVHSVH-20L-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
