JST 02CR-6H-P technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 2 |
| Pitch | 2mm |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for JST 02CR-6H-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.