JST 02DB-4K(LF) technical specifications.
| Color | Black |
| Contact Plating | Tin, Lead |
| Mount | Through Hole, Press-Fit |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | DB |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for JST 02DB-4K(LF) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.