JST 02KR-6S-P technical specifications.
| Contact Material | Bronze, Tin |
| Current Rating | 1A |
| Gender | Receptacle |
| Pitch | 2mm |
| Series | KRD |
| Test Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for JST 02KR-6S-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.