JST 02KR-8M-P technical specifications.
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Pitch | 0.079inch |
| Series | KR |
| RoHS | Compliant |
Download the complete datasheet for JST 02KR-8M-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.