2-position, 2mm pitch wire housing receptacle for cable mounting. Features straight orientation, tin-plated bronze/brass contacts, and a white nylon/polybutylene housing. Rated for 3A current and 100V AC/DC, with an operating temperature range of -40°C to 85°C. This UL94 V-0 flammability rated component is designed for 22-26AWG wire and offers IP67 protection.
JST 02R-JWPF-VSLE-S technical specifications.
| Body Plating | Tin |
| Color | Natural |
| Contact Material | Bronze, Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 16.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 5.5mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Material | Polybutylene, Nylon |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | JWPF |
| Termination | Crimp |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 6.7mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST 02R-JWPF-VSLE-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
