JST 02R-WPJV-2-RM(NN) technical specifications.
| Color | Red |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | WPJ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST 02R-WPJV-2-RM(NN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.