JST 02SUR-32S technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 2.9mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 2.4mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Series | SUR |
| Termination | IDC |
| Wire/Cable Gauge | 32AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for JST 02SUR-32S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
