JST 02SUR-36L technical specifications.
| Color | Yellow |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.031inch |
| Series | SUR |
| Wire/Cable Gauge | 36AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for JST 02SUR-36L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.