
2-position, 2mm pitch, straight, cable mount wire housing for crimp termination. Features a natural colored, UL94 V-0 rated nylon housing with a 3A current rating and 100V voltage rating. Contact material includes brass, bronze, and tin with tin plating, designed for male pin contacts. IP67 rated for environmental protection.
JST 02T-JWPF-VSLE-S technical specifications.
| Body Plating | Tin |
| Color | Natural |
| Contact Material | Brass, Bronze, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 25.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.1mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 7mm |
| Material | Plastic, Nylon |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | JWPF |
| Termination | Crimp |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 8.1mm |
| Wire/Cable Gauge | 22AWG |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST 02T-JWPF-VSLE-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
