
This 3-pin crimp contact from JST has a 2mm pitch and measures 6.4mm in length. It is designed for PCB mount and features a 4.9mm depth. The contact is part of the SJN series and is suitable for use in various applications.
JST 03P-SJN technical specifications.
| Depth | 4.9mm |
| Gender | Male |
| Length | 6.4mm |
| Mount | PCB |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| Series | SJN |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for JST 03P-SJN to view detailed technical specifications.
No datasheet is available for this part.
