JST 03R-WPJV-1-SMM(N) technical specifications.
| Color | Natural |
| Gender | Receptacle |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Yes |
| Series | WPJ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST 03R-WPJV-1-SMM(N) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.