JST 03SSR-32E51 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Series | SSR |
| RoHS | Compliant |
Download the complete datasheet for JST 03SSR-32E51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.