JST 03T-JWPF-VKLE-S technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 3 |
| Terminal Pitch | 2mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
Download the complete datasheet for JST 03T-JWPF-VKLE-S to view detailed technical specifications.
No datasheet is available for this part.