JST 03T-WPJV-3-EM technical specifications.
| Color | Blue |
| Contact Type | Male Pin |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | WPJ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST 03T-WPJV-3-EM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.