3-position, 1-row, straight shrouded receptacle connector with 1.5mm pitch. Features IDT termination for discrete wire (28AWG) and a free-hanging, cable mount design. Rated for 700mA current, 50V AC, and 500V test voltage. Constructed with bronze contacts with tin plating, housed in green. Operates within a temperature range of -25°C to 85°C.
JST 03ZR-8M-P technical specifications.
| Color | Green |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 700mA |
| Depth | 4.4mm |
| Gender | Receptacle |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Series | ZR |
| Termination | IDT |
| Test Voltage | 500V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for JST 03ZR-8M-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.