JST 04DB-8M technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Housing Color | Green |
| Lead Free | Contains Lead |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | DB |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for JST 04DB-8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
