
Right angle, surface mount card edge connector featuring 4 contacts in a single row with a 1mm pitch. This female receptacle is constructed with bronze contacts plated in tin and copper, offering a maximum current rating of 500mA and a voltage rating of 50V DC. Operating within a temperature range of -25°C to 85°C, the black housing exhibits a UL94 V-0 flammability rating. The component is lead-free and supplied on tape and reel for efficient assembly.
JST 04FMN-SMT-A-TF(LF)(SN) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Copper |
| Depth | 5.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| Series | FMN |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for JST 04FMN-SMT-A-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
