JST 04KR-6S-P technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Tin |
| Current Rating | 1A |
| Series | KRD |
| RoHS | Compliant |
Download the complete datasheet for JST 04KR-6S-P to view detailed technical specifications.
No datasheet is available for this part.