
4-position, 2mm pitch wire housing for cable mounting, featuring a straight, single-row receptacle design. Constructed from polybutylene and nylon with a natural housing color and tin-plated body. Rated for 3A current and 100V AC/DC, with a UL94 V-0 flammability rating and IP67 ingress protection. Accommodates 22AWG wire and operates within a -25°C to 85°C temperature range.
JST 04R-JWPF-VSLE-S technical specifications.
| Body Plating | Tin |
| Color | Natural |
| Contact Material | Bronze, Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 5.5mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 10.7mm |
| Material | Polybutylene, Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | JWPF |
| Termination | Crimp |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 16.5mm |
| Wire/Cable Gauge | 22AWG |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST 04R-JWPF-VSLE-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
