JST 04SUR-04SUR-32W150 technical specifications.
| Body Plating | Tin |
| Connector Pitch | 0.8mm |
| Connector Type A | IDC |
| Connector Type B | IDC |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Lead Length | 150mm |
| Lead Pitch | 0.8mm |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Conductors | 4 |
| Wire/Cable Type | Ribbon |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for JST 04SUR-04SUR-32W150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.