JST 05FE-BT-VK-N technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 5 |
| Packaging | Box |
| Pitch | 1.25mm |
| Termination | Snap in |
| RoHS | Compliant |
Download the complete datasheet for JST 05FE-BT-VK-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.