JST 05FMS-1.0SP-TF(LF)(SN) technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 5 |
| Pitch | 1mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JST 05FMS-1.0SP-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.