JST 06NR-E2R(LF) technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 6 |
| Pitch | 2.54mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST 06NR-E2R(LF) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.