JST 06PL-FJ technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 6 |
| Pitch | 0.079mm |
| Termination | Poke-In |
| RoHS | Compliant |
Download the complete datasheet for JST 06PL-FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.