
6-position, 2mm pitch wire housing for cable mounting. Features a straight, male gender, natural colored, free-hanging connector with a 3A current rating and 100V voltage rating. Designed for crimp termination with female socket contacts, operating between -55°C and 85°C. This rectangular connector has a 2-row configuration, measuring 8.7mm in length, 9.5mm in width, and 16.5mm in depth.
JST 06R-JWPF-VSLE-D technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 16.5mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | JWPF |
| Termination | Crimp |
| Voltage Rating | 100V |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for JST 06R-JWPF-VSLE-D to view detailed technical specifications.
No datasheet is available for this part.
