
Waterproof wire-to-wire connector featuring a straight, 2-row configuration with a 2mm pitch. This female housing accommodates 6 contacts and is designed for cable mounting. Dimensions include a 9.8mm length, 12.8mm width, and 25.8mm depth.
JST 06T-JWPF-VSLE-D technical specifications.
| Depth | 25.8mm |
| Gender | Female |
| Length | 9.8mm |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2mm |
| Series | JWPF |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for JST 06T-JWPF-VSLE-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
