This 6-position shrouded IDC header from JST features a current rating of 700mA and a pitch of 1.5mm. It is designed for free-hanging mounting and is available in a lead-free version. The header is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
JST 06ZR-8M-P technical specifications.
| Color | Green |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 700mA |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Series | ZR |
| Termination | IDC |
| Test Voltage | 500V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for JST 06ZR-8M-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.