JST 07FLZ-RSM2-TB(LF)(SN)(P) technical specifications.
| Contact Plating | Tin |
| Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 7 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Series | FLZ |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for JST 07FLZ-RSM2-TB(LF)(SN)(P) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.