JST 08HR-4K-P-N technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 8 |
| Pitch | 2.5mm |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for JST 08HR-4K-P-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.