JST 08PS-JED technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Series | JED |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST 08PS-JED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
