
8-position, 2-row, straight, cable mount wire housing for 2mm pitch crimp termination. Features natural colored, plastic housing with female socket contacts made of tin. Rated IP67, this free-hanging connector offers a compact design with dimensions of 16.5mm depth, 9.5mm height, and 10.7mm width.
JST 08R-JWPF-VSLE-D technical specifications.
| Color | Natural |
| Contact Material | Tin |
| Contact Type | Female Socket |
| Depth | 16.5mm |
| Gender | Male |
| Height | 9.5mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Material | Plastic |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | JWPF |
| Termination | Crimp |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for JST 08R-JWPF-VSLE-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
