JST 09FMZ-ST(LF)(SN) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| Series | FMZ |
| Termination | Kinked Pin |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for JST 09FMZ-ST(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.