JST 1.25-4 technical specifications.
| Lead Free | Lead Free |
| Length | 15.8mm |
| Mount | Stud |
| Series | R |
| Shrouded | No (Without) |
| Thickness | 0.8mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JST 1.25-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.