JST 1.25-6 technical specifications.
| Lead Free | Lead Free |
| Length | 21.7mm |
| Mount | Stud |
| Reach SVHC Compliant | Yes |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JST 1.25-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.