JST 1.25-C3.5A technical specifications.
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Packaging | Bulk |
| Termination | Standard |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JST 1.25-C3.5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.