JST 1.25-C3.5A(100) technical specifications.
| Depth | 5.6mm |
| Insulation | Non-Insulated |
| Length | 15.8mm |
| Mount | Box |
| Packaging | Box |
| Radiation Hardening | No |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JST 1.25-C3.5A(100) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.