JST 1.25-M4 technical specifications.
| Lead Free | Lead Free |
| Length | 14.4mm |
| Mount | Stud |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JST 1.25-M4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.