JST 10FDZ-BT(S)(LF)(SN) technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 10 |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for JST 10FDZ-BT(S)(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.