JST 10FLZ-RSM2-TB(LF)(SN) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4.6mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 10.9mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST 10FLZ-RSM2-TB(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.