The 10FLZ-SM2-TB is a right-angle FFC/FPC connector with 10 SKT contacts and a 0.5mm pitch. It features a surface mount termination method and a maximum operating temperature range of -25°C to 85°C. This connector is rated for a maximum current of 0.5A and a maximum voltage of 50VDC or 50VAC. It is designed for use with flexible flat cable and flexible printed circuit applications.
JST 10FLZ-SM2-TB technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for JST 10FLZ-SM2-TB to view detailed technical specifications.
No datasheet is available for this part.