JST 10FLZ-SM2-TB(LF)(SN) technical specifications.
| Contact Plating | Copper, Tin |
| Current Rating | 500mA |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 10.9mm |
| Max Operating Temperature | 85°C |
| Number of Poles | 10 |
| Pitch | 0.5mm |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for JST 10FLZ-SM2-TB(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.