JST 10KR-6H-P technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | KR |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for JST 10KR-6H-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.