JST 10MQ-BT technical specifications.
| Current Rating | 1A |
| Height | 6.2mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Poles | 10 |
| Pitch | 2mm |
| Shape | Straight |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for JST 10MQ-BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.