The 10NR-E8M is a 10-contact IDC connector with a right-angle body orientation, suitable for cable mount applications. It features a terminal pitch of 2.5mm and a maximum current rating of 2A. The connector is rated for operation between -25°C and 85°C and has a maximum voltage rating of 250VDC or 250VAC. It is designed for use with IDC (insulation displacement connector) termination method.
JST 10NR-E8M technical specifications.
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 10 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 2A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 10.8mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for JST 10NR-E8M to view detailed technical specifications.
No datasheet is available for this part.